-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ETHERNET SW 3PORT LP 128-PQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9019
|
Newark | 3-Port 10/100 Switch W/ Mii, Rmii , 100Fx 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8893FQLI-FX Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $11.9600 | Buy Now |
DISTI #
576-3349-ND
|
DigiKey | IC SWITCH ETH 3PORT 128QFP Min Qty: 66 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6400 | Buy Now |
DISTI #
KSZ8893FQLI-FX
|
Avnet Americas | 3-PORT 10/100 SWITCH W/ MII RMII 100FX - Trays (Alt: KSZ8893FQLI-FX) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.5800 / $13.9700 | Buy Now |
DISTI #
998-KSZ8893FQLI-FX
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 0 |
|
$11.2500 / $13.9700 | Order Now |
DISTI #
KSZ8893FQLI-FX
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-11-25 RoHS: Compliant pbFree: Yes |
1188 Alternates Available |
|
$9.2700 / $13.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 | 0 |
|
$12.0000 | Buy Now |
|
Onlinecomponents.com | Single-Chip 3-Port Switch with Fiber Support - 3.3VDC - 128-lead PQFP - -40 to 85°C - Port 1 supports 100BASE-FX with TS-1000 OAM V2 | 1188 Factory Stock |
|
$12.2200 / $17.4700 | Buy Now |
|
Ameya Holding Limited | IC SWITCH ETH 3PORT 128-PQFP | 1188 |
|
RFQ | |
|
NAC | 3-Port 10/100 Switch w/ MII, RMII , 100FX - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 924 |
|
$10.9800 / $13.2400 | Buy Now |
|
Chip1Cloud | IC SWITCH ETH 3PORT 128QFP | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8893FQLI-FX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8893FQLI-FX
Microchip Technology Inc
IC ETHERNET SW 3PORT LP 128-PQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-04-22 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ8893FQLI-FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8893FQLI-FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8893MQL | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8893FQLI-FX vs KSZ8893MQL |
KSZ8893FQL | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8893FQLI-FX vs KSZ8893FQL |
KSZ8893MQLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8893FQLI-FX vs KSZ8893MQLI |