-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9023
|
Newark | 3-Port 10/100 Switch W/ Transceivers & Frame Buffers 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8893MQL Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 | Buy Now |
DISTI #
576-1477-5-ND
|
DigiKey | IC MANAGED SWITCH 10/100 128QFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
32 In Stock |
|
$8.1875 / $10.1500 | Buy Now |
DISTI #
998-KSZ8893MQL
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 2253 |
|
$8.1800 / $9.9700 | Buy Now |
DISTI #
VBF:5286_07456972
|
Arrow Electronics | Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 | Americas - 461 |
|
$8.4030 / $9.5470 | Buy Now |
DISTI #
V99:2348_07456972
|
Arrow Electronics | Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 | Americas - 92 |
|
$8.7960 / $8.9160 | Buy Now |
DISTI #
KSZ8893MQL
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-12-29 RoHS: Compliant pbFree: Yes |
528 Alternates Available |
|
$6.7300 / $10.1500 | Buy Now |
|
Future Electronics | 3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 154Tray |
|
$9.1700 / $9.6300 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 10Mbps/100Mbps - 100Mbps - 128-Pin PQFP - Tray RoHS: Compliant |
59 In Stock 528 Factory Stock |
|
$7.7700 / $9.6100 | Buy Now |
DISTI #
62195068
|
Verical | Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 92 |
|
$8.7960 / $8.9160 | Buy Now |
DISTI #
77909908
|
Verical | Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 63 |
|
$13.8358 / $14.5649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8893MQL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8893MQL
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ8893MQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8893MQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8893MQLAM | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8893MQL vs KSZ8893MQLAM |