Part Details for KSZ8993M-TR by Microchip Technology Inc
Overview of KSZ8993M-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8993M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9037
|
Newark | 3-Port 10/100 Switch W/ Transceivers & Frame Buffers 128 Pqfp 14X20X2.72Mm T/R Rohs Compliant: Yes |Microchip KSZ8993M-TR Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2500 | Buy Now |
DISTI #
KSZ8993M-TR-ND
|
DigiKey | IC 10/100 INTEG SWITCH 128PQFP Min Qty: 350 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6375 | Buy Now |
DISTI #
KSZ8993M-TR
|
Avnet Americas | 3-PORT 10/100 SWITCH W/ TRANSCEIVERS & FRAME BUFFERS - Tape and Reel (Alt: KSZ8993M-TR) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.2500 / $8.2400 | Buy Now |
DISTI #
579-KSZ8993M-TR
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch x-ceiver & Frame Bfr RoHS: Compliant | 0 |
|
$6.6400 | Order Now |
DISTI #
KSZ8993M-TR
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
4550 Alternates Available |
|
$5.4700 / $8.2400 | Buy Now |
|
Future Electronics | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$6.1900 | Buy Now |
|
Onlinecomponents.com | 4550 Factory Stock |
|
$6.5800 / $13.7300 | Buy Now | |
|
Ameya Holding Limited | IC SWITCH 10/100 3PORT 128PQFP | 4550 |
|
RFQ | |
|
NAC | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers - Package: 128 PQFP 14x20x2.72mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 350 | 3500 |
|
$6.4800 / $7.8100 | Buy Now |
DISTI #
KSZ8993M-TR
|
Avnet Silica | (Alt: KSZ8993M-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8993M-TR
KSZ8993M-TR CAD Models
KSZ8993M-TR Part Data Attributes:
|
KSZ8993M-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8993M-TR
Microchip Technology Inc
IC SWITCH 10/100 3PORT 128QFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-10-04 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8993M-TR
This table gives cross-reference parts and alternative options found for KSZ8993M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8993M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8993MI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8993M-TR vs KSZ8993MI |
KSZ8993M | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8993M-TR vs KSZ8993M |