-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6629
|
Newark | Ethernet Switch, 3 Port, 100Mbps, Pqfp, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Controller Ic Case Style:Pqfp, No. Of Pins:128Pins, Ic Interface Type:Mii, Sni, Rohs Compliant: Yes |Microchip KSZ8993MI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$9.6600 / $12.0100 | Buy Now |
DISTI #
70Y9038
|
Newark | 3-Port 10/100 Switch W/ Transceivers & Frame Buffers 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8993MI Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 | Buy Now |
DISTI #
576-2124-ND
|
DigiKey | IC 10/100 INTEG SWITCH 128PQFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2453 In Stock |
|
$9.2875 / $11.5500 | Buy Now |
DISTI #
KSZ8993MI
|
Avnet Americas | Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays (Alt: KSZ8993MI) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$8.7600 / $11.5500 | Buy Now |
DISTI #
998-KSZ8993998-MI
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 137 |
|
$9.2900 / $11.5500 | Buy Now |
DISTI #
KSZ8993MI
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-03-24 RoHS: Compliant pbFree: Yes |
726 Alternates Available |
|
$7.6500 / $11.5500 | Buy Now |
|
Future Electronics | 1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 117Tray |
|
$8.5900 / $9.0200 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 10Mbps/100Mbps - 100Mbps - 128-Pin PQFP - Tray |
1107 In Stock 1122 Factory Stock |
|
$8.9800 / $11.2700 | Buy Now |
DISTI #
KSZ8993MI
|
TME | IC: ethernet switch, 10/100Base-T, MDC,MDI,MDI-X,MDIO,MII,SPI Min Qty: 1 | 0 |
|
$11.4300 / $18.2900 | RFQ |
|
Ameya Holding Limited | 1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128 | 528 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8993MI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8993MI
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ8993MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8993MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8993M | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8993MI vs KSZ8993M |