Part Details for KT-SHLED23-48-840 (ALTERNATE: KT-SHLED23-48-840) by Keystone Technologies LLC
Overview of KT-SHLED23-48-840 (ALTERNATE: KT-SHLED23-48-840) by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-SHLED23-48-840 (ALTERNATE: KT-SHLED23-48-840)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73628837
|
RS | LED Shop Light, 4ft, 1 Lamp Design, Complete Fixture, 23W, 2600 Lumen, Linkable | Keystone Technologies KT-SHLED23-48-840 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7400 / $54.0600 | RFQ |