Part Details for KT11B1SA3M34LFS by C&K
Overview of KT11B1SA3M34LFS by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Price & Stock for KT11B1SA3M34LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9310
|
Newark | Tactile Switches Tact |C&k Components KT11B1SA3M34LFS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 13000 |
|
$4.9000 | Buy Now |
DISTI #
KT11B1SA3M34LFS-ND
|
DigiKey | SWITCH TACTILE SPST-NO 1VA 32V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9871 | Buy Now |
DISTI #
611-KT11B1SA3M34LFS
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$2.6900 / $2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.5800 | Buy Now |
|
Future Electronics | FULL SMT TOP SIDE ACTUATED SEALED TACT SWITCH RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.8500 | Buy Now |
DISTI #
33625614
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 13000 |
|
$2.4100 | Buy Now |
DISTI #
C&K Components KT11B1SA3M34LFS
|
PEI Genesis | Keypad Switch 1 Switches | 13000 |
|
Buy Now | |
DISTI #
000000000002430378
|
Sager | Tactile Switches Tact Min Qty: 500 | 0 |
|
$2.5800 / $2.6800 | Buy Now |
Part Details for KT11B1SA3M34LFS
KT11B1SA3M34LFS CAD Models
KT11B1SA3M34LFS Part Data Attributes
|
KT11B1SA3M34LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KT11B1SA3M34LFS
C&K
KEYPAD SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 17 Weeks | |
Actuator Length | 0.025 inch | |
Actuator Type | SOFT TYPE | |
Body Breadth | 7.11 mm | |
Body Height | 4.37 mm | |
Body Length or Diameter | 6.29 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 1VA@32VAC | |
Contact (AC) Max Rating R Load | 0.031A@32VAC | |
Contact Current(AC)-Max | 0.031 A | |
Contact Current(DC)-Max | 0.031 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.031A@32VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |