Part Details for KT11B1SM34 LFS by C&K
Overview of KT11B1SM34 LFS by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT11B1SM34 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1331
|
Newark | Kt11B1Sm34Lfs Rohs Compliant: Yes |C&k Components KT11B1SM34 LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 369 |
|
$1.7700 | Buy Now |
DISTI #
39AH6812
|
Newark | Tactile Switch, 1Va, 32V, Smd, 300Gf, Product Range:Kt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:300Gf, Contact Rating:1Va At 32Vac/Vdc, Ip Rating:Ip57 Rohs Compliant: Yes |C&k Components KT11B1SM34 LFS Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 | Buy Now |
DISTI #
V36:1790_14660237
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 9 Weeks Date Code: 2144 | Americas - 1100 |
|
$1.0086 / $1.7858 | Buy Now |
DISTI #
V79:2366_24217349
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 472 |
|
$1.9810 | Buy Now |
DISTI #
16495791
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 4400 |
|
$2.1600 | Buy Now |
DISTI #
54220131
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1949 | Americas - 3800 |
|
$2.7127 / $3.9073 | Buy Now |
DISTI #
60626839
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2139 | Americas - 1100 |
|
$3.1339 | Buy Now |
DISTI #
60167193
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2144 | Americas - 1100 |
|
$1.0086 / $1.0188 | Buy Now |
DISTI #
76057643
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2246 | Americas - 1100 |
|
$2.4268 | Buy Now |
DISTI #
36471040
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1833 | Americas - 472 |
|
$1.9810 | Buy Now |