Part Details for KT11P3SA1M34 LFS by C&K
Overview of KT11P3SA1M34 LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT11P3SA1M34 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1345
|
Newark | Kt11P3Sa1M34Lfs |C&k Components KT11P3SA1M34 LFS Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $3.0000 | Buy Now |
DISTI #
16505482
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R Min Qty: 800 Package Multiple: 800 | Americas - 7200 |
|
$1.9600 | Buy Now |
|
Quest Components | 640 |
|
$3.3855 / $6.7710 | Buy Now |