Part Details for KTA1023-Y-AT/P by KEC
Overview of KTA1023-Y-AT/P by KEC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTA1023-Y-AT/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1184 |
|
$0.8400 / $2.4000 | Buy Now | |
|
CHIPMALL.COM LIMITED | 120V 1W 800mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | 4450 |
|
$0.0674 / $0.1361 | Buy Now |
|
LCSC | 120V 1W 800mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | 4450 |
|
$0.0688 / $0.1389 | Buy Now |
Part Details for KTA1023-Y-AT/P
KTA1023-Y-AT/P CAD Models
KTA1023-Y-AT/P Part Data Attributes:
|
KTA1023-Y-AT/P
KEC
Buy Now
|
Compare Parts:
KTA1023-Y-AT/P
KEC
|
Samacsys Manufacturer | KEC |