Part Details for KTB MH 765015 S4E3 by Weidmüller Interface GmbH & Co. KG
Overview of KTB MH 765015 S4E3 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTB MH 765015 S4E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTB-MH-765015-S4E3
|
TME | Enclosure: wall mounting, X: 508mm, Y: 762mm, Z: 150mm, natural Min Qty: 1 | 0 |
|
$1,868.6800 / $2,319.7400 | RFQ |