Part Details for KTN-R-100 by Eaton Bussmann
Overview of KTN-R-100 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KTN-R-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4349
|
Newark | Limitron Fast Acting Fuse Class Rk1 |Eaton Bussmann KTN-R-100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.1400 / $371.7900 | Buy Now |
DISTI #
KTN-R-100-ND
|
DigiKey | FUSE LIMITRON FAST ACTING Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.2140 | Buy Now |
DISTI #
71446771
|
RS | Fuse Class RK1 Fast Blow Cartridge Holder Mount Clip Termination 250VAC 100A | Bussmann by Eaton KTN-R-100 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$334.2200 | RFQ |
Part Details for KTN-R-100
KTN-R-100 CAD Models
KTN-R-100 Part Data Attributes:
|
KTN-R-100
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KTN-R-100
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 100A, 250VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 149.3 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for KTN-R-100
This table gives cross-reference parts and alternative options found for KTN-R-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTN-R-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTN-R-100 | Electric Fuse, Fast Blow, 100A, 250VAC, 200000A (IR), Inline/holder | Cooper Industries | KTN-R-100 vs KTN-R-100 |