-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0045
|
Newark | Res, 1M, 1%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1Mohm, Product Range:Ktr Series, Voltage Rating:350V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Rohm KTR03EZPF1004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8349 |
|
$0.0320 / $0.0890 | Buy Now |
DISTI #
79AH3527
|
Newark | High Voltage Smt Chip Resistor, 1% Rohs Compliant: Yes |Rohm KTR03EZPF1004 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
RHM1.00MAYCT-ND
|
DigiKey | RES SMD 1M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2761 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
KTR03EZPF1004
|
Avnet Americas | Res 0603 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: KTR03EZPF1004) RoHS: Compliant Min Qty: 35000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
755-KTR03EZPF1004
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1Mohm 1% High VoltageAEC-Q200 RoHS: Compliant | 30461 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | KTR Series 0603 1 MOhm ±1% 0.1 W ±100 ppm/°C Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 85000Reel |
|
$0.0143 / $0.0161 | Buy Now |
|
Future Electronics | KTR Series 0603 1 MOhm ±1% 0.1 W ±100 ppm/°C Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0143 / $0.0161 | Buy Now |
|
Quest Components | 7440 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
KTR03EZPF1004
|
TTI | Thick Film Resistors - SMD 0603 1Mohm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0149 / $0.0188 | Buy Now |
DISTI #
KTR03EZPF1004
|
Avnet Americas | Res 0603 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: KTR03EZPF1004) RoHS: Compliant Min Qty: 35000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR03EZPF1004
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF1004
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for KTR03EZPF1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR03EZPF1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V1JTTD1004F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | KTR03EZPF1004 vs HV73V1JTTD1004F |
RVC16K105FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | KTR03EZPF1004 vs RVC16K105FB |
BCTV000603-1004FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | KTR03EZPF1004 vs BCTV000603-1004FTP |