Part Details for KTR03EZPF6492 by ROHM Semiconductor
Overview of KTR03EZPF6492 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR03EZPF6492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-KTR03EZPF6492CT-ND
|
DigiKey | HIGH VOLTAGE RESISTANCE CHIP RES Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4997 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
KTR03EZPF6492
|
Avnet Americas | High Voltage Resistance Chip Resistors - Tape and Reel (Alt: KTR03EZPF6492) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR03EZPF6492
|
Mouser Electronics | Thick Film Resistors - SMD High Voltage Resistance Chip Resistors RoHS: Compliant | 9930 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0147 | Buy Now |
Part Details for KTR03EZPF6492
KTR03EZPF6492 CAD Models
KTR03EZPF6492 Part Data Attributes
|
KTR03EZPF6492
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF6492
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for KTR03EZPF6492
This table gives cross-reference parts and alternative options found for KTR03EZPF6492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR03EZPF6492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV731JRTTD6492F | Fixed Resistor, 0.1W, 64900ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | KTR03EZPF6492 vs HV731JRTTD6492F |
HV73V1JRTTP6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | KTR03EZPF6492 vs HV73V1JRTTP6492F |
HV731JTTD6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | KTR03EZPF6492 vs HV731JTTD6492F |
BCTV000603-6492FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | KTR03EZPF6492 vs BCTV000603-6492FTP |