-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5895
|
Newark | Res, 6R8, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:6.8Ohm, Product Range:Ktr Series, Voltage Rating:350V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR03EZPF6R80 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0740 | Buy Now |
DISTI #
RHM6.8AYCT-ND
|
DigiKey | RES SMD 6.8 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1134 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
KTR03EZPF6R80
|
Avnet Americas | Res High Voltage Thick Film 0603 6.8 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR03EZPF6R80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR03EZPF6R80
|
Mouser Electronics | Thick Film Resistors - SMD 0603 6.8ohm 1% High VoltageAEC-Q200 RoHS: Compliant | 7519 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0147 | Buy Now |
DISTI #
KTR03EZPF6R80
|
Avnet Americas | Res High Voltage Thick Film 0603 6.8 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR03EZPF6R80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 150 |
|
$0.0400 / $0.1190 | Buy Now |
DISTI #
2919270
|
element14 Asia-Pacific | RES, 6R8, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0155 / $0.0755 | Buy Now |
DISTI #
2919270
|
Farnell | RES, 6R8, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.0151 / $0.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR03EZPF6R80
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF6R80
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |