-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5905
|
Newark | Res, 100K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Kohm, Product Range:Ktr Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR10EZPF1003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.0230 / $0.0850 | Buy Now |
DISTI #
RHM100KAHCT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155805 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
KTR10EZPF1003
|
Avnet Americas | Res Thick Film 0805 100K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: KTR10EZPF1003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-KTR10EZPF1003
|
Mouser Electronics | Thick Film Resistors - SMD 0805 100Kohm 1% High VoltageAEC-Q200 RoHS: Compliant | 5150 |
|
$0.0220 / $0.2400 | Buy Now |
|
Future Electronics | KTR Series 0805 100 kOhm ±1% 0.125 W ±100 ppm/°C Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0156 / $0.0176 | Buy Now |
DISTI #
KTR10EZPF1003
|
TTI | Thick Film Resistors - SMD 0805 100Kohm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0168 / $0.0190 | Buy Now |
DISTI #
KTR10EZPF1003
|
Avnet Americas | Res Thick Film 0805 100K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: KTR10EZPF1003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
KTR10EZPF1003
|
Avnet Asia | Res Thick Film 0805 100K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R (Alt: KTR10EZPF1003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2919057
|
element14 Asia-Pacific | RES, 100K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Each | 5000 |
|
$0.0222 / $0.0865 | Buy Now |
DISTI #
2919057
|
Farnell | RES, 100K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 5000 |
|
$0.0221 / $0.0929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR10EZPF1003
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPF1003
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for KTR10EZPF1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR10EZPF1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES05WAF1003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | KTR10EZPF1003 vs ES05WAF1003T5E |
WK08V1003FTL | Fixed Resistor, 0.125W, 100000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | KTR10EZPF1003 vs WK08V1003FTL |
LHVC0805-100KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | KTR10EZPF1003 vs LHVC0805-100KFT5 |