-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0066
|
Newark | Res, Auto, Thick Film, 200K, 1%, 0805 Rohs Compliant: Yes |Rohm KTR10EZPF2003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 / $0.1240 | Buy Now |
DISTI #
RHM200KAHCT-ND
|
DigiKey | RES SMD 200K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59239 In Stock |
|
$0.0213 / $0.2400 | Buy Now |
DISTI #
KTR10EZPF2003
|
Avnet Americas | Res Thick Film 0805 200K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: KTR10EZPF2003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-KTR10EZPF2003
|
Mouser Electronics | Thick Film Resistors - SMD 0805 200Kohm 1% High VoltageAEC-Q200 RoHS: Compliant | 32388 |
|
$0.0210 / $0.2400 | Buy Now |
|
Future Electronics | KTR Series 0805 200 kOhm ±1% 0.125 W ±100 ppm/°C Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0156 / $0.0176 | Buy Now |
DISTI #
KTR10EZPF2003
|
TTI | Thick Film Resistors - SMD 0805 200Kohm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0163 / $0.0183 | Buy Now |
DISTI #
KTR10EZPF2003
|
Avnet Americas | Res Thick Film 0805 200K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: KTR10EZPF2003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
KTR10EZPF2003
|
Avnet Americas | Res Thick Film 0805 200K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: KTR10EZPF2003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
SMC-KTR10EZPF2003
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 90 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 200 |
|
$0.0190 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR10EZPF2003
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPF2003
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for KTR10EZPF2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR10EZPF2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK08V2003FTL | Fixed Resistor, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | KTR10EZPF2003 vs WK08V2003FTL |
ES05S8F2003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | KTR10EZPF2003 vs ES05S8F2003T5E |
HV05W8F2003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | KTR10EZPF2003 vs HV05W8F2003T5E |
ES05WAF2003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | KTR10EZPF2003 vs ES05WAF2003T5E |
LHVC0805-200KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | KTR10EZPF2003 vs LHVC0805-200KFT5 |