-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4746
|
Newark | Res, 2.7M, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Rohm KTR18EZPF2704 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2350 |
|
$0.0360 / $0.2110 | Buy Now |
DISTI #
RHM2.7MAICT-ND
|
DigiKey | RES SMD 2.7M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0338 / $0.2100 | Buy Now |
DISTI #
KTR18EZPF2704
|
Avnet Americas | RES HIGH VOLTAGE 1206 2.7M OHM 1/4W 1% SMD - Tape and Reel (Alt: KTR18EZPF2704) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF2704
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.7MOhm 1% High VoltageAEC-Q200 RoHS: Compliant | 13905 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RES HIGH VOLTAGE 1206 2.7M OHM 1/4W 1% SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0236 / $0.0268 | Buy Now |
DISTI #
KTR18EZPF2704
|
Avnet Americas | RES HIGH VOLTAGE 1206 2.7M OHM 1/4W 1% SMD - Tape and Reel (Alt: KTR18EZPF2704) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
KTR18EZPF2704
|
Avnet Asia | RES HIGH VOLTAGE 1206 2.7M OHM 1/4W 1% SMD (Alt: KTR18EZPF2704) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2006 Date Code: 2006 | 200 |
|
$0.0120 / $0.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF2704
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF2704
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for KTR18EZPF2704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPF2704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV06W4F2704T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | KTR18EZPF2704 vs HV06W4F2704T5E |
RVAC32K275FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF2704 vs RVAC32K275FB |
WK12V2704FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | KTR18EZPF2704 vs WK12V2704FTLJ |
WK12V2704FTL | Fixed Resistor, 0.25W, 2700000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | KTR18EZPF2704 vs WK12V2704FTL |