Part Details for KTR18EZPJ274 by ROHM Semiconductor
Overview of KTR18EZPJ274 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR18EZPJ274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM270KPCT-ND
|
DigiKey | RES SMD 270K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17145 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
KTR18EZPJ274
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: KTR18EZPJ274) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR18EZPJ274
|
Mouser Electronics | Thick Film Resistors - SMD 1206 270Kohm 5% High VoltageAEC-Q200 RoHS: Compliant | 3 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RES SMD 270K OHM 5% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0139 / $0.0159 | Buy Now |
DISTI #
60968830
|
Verical | Res Thick Film 1206 270K Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 1352 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0511 / $0.0541 | Buy Now |
|
Quest Components | 4000 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
KTR18EZPJ274
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: KTR18EZPJ274) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
KTR18EZPJ274
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: KTR18EZPJ274) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
|
Chip Stock | 2214 |
|
RFQ | ||
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6000 |
|
$0.0277 / $0.0314 | Buy Now |
Part Details for KTR18EZPJ274
KTR18EZPJ274 CAD Models
KTR18EZPJ274 Part Data Attributes
|
KTR18EZPJ274
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPJ274
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for KTR18EZPJ274
This table gives cross-reference parts and alternative options found for KTR18EZPJ274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPJ274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCV1206270KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | KTR18EZPJ274 vs RCV1206270KJNEA |
RV1206JR-07270KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | KTR18EZPJ274 vs RV1206JR-07270KL |