Part Details for KTR18EZPJ682 by ROHM Semiconductor
Overview of KTR18EZPJ682 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR18EZPJ682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM6.8KPCT-ND
|
DigiKey | RES SMD 6.8K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0239 | Buy Now |
DISTI #
KTR18EZPJ682
|
Avnet Americas | Res Thick Film 1206 6.8K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: KTR18EZPJ682) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR18EZPJ682
|
Mouser Electronics | Thick Film Resistors - SMD 1206 6.8Kohm 5% High VoltageAEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0147 | Buy Now |
DISTI #
KTR18EZPJ682
|
Avnet Americas | Res Thick Film 1206 6.8K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: KTR18EZPJ682) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
KTR18EZPJ682
|
Avnet Americas | Res Thick Film 1206 6.8K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: KTR18EZPJ682) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
|
Chips Pulse Industry Limited | Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 3744 |
|
$0.0135 / $0.0169 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 200 |
|
$0.0190 / $0.1020 | Buy Now |
DISTI #
4011212
|
Farnell | RES, 6.8K, 5%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0187 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 5% 200ppm/ 6.8k 1206 Chip Resistor - Surface Mount ROHS | 3120 |
|
$0.0150 / $0.0265 | Buy Now |
Part Details for KTR18EZPJ682
KTR18EZPJ682 CAD Models
KTR18EZPJ682 Part Data Attributes
|
KTR18EZPJ682
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPJ682
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |