Part Details for KTU-1500 by Eaton Bussmann
Overview of KTU-1500 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTU-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4410
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann KTU-1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,230.8700 / $3,648.4700 | Buy Now |
DISTI #
KTU-1500-ND
|
DigiKey | FUSE CARTRIDGE 1.5KA 600VAC CYL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,164.9300 | Buy Now |
DISTI #
71445205
|
RS | Fuse Class L Fast Blow Cartridge Blade Holder Mnt Knife Blade Term 600VAC 1.5 kA | Bussmann by Eaton KTU-1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3,736.3800 / $3,933.0300 | RFQ |