Part Details for KU 92 L NI / SW by Schutzinger GmbH
Overview of KU 92 L NI / SW by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KU 92 L NI / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KU92LNI-SW
|
TME | Socket, 4mm banana, 10A, 70VDC, black, nickel plated, on cable Min Qty: 1 | 20 |
|
$1.6300 / $1.7200 | Buy Now |
DISTI #
3224686
|
element14 Asia-Pacific | COUPLER, BANANA, JACK, 10A, BLK, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5568 / $2.6824 | Buy Now |
DISTI #
3224686
|
Farnell | COUPLER, BANANA, JACK, 10A, BLK, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.3105 / $2.7123 | Buy Now |