Part Details for KUCA1 by Lantronix Inc
Overview of KUCA1 by Lantronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUCA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829-KUCA1-ND
|
DigiKey | USB 2.0 A/M TO USB TYPE C/M BLAC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4200 | Buy Now |
DISTI #
515-KUCA1
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 80cm, USB Type-A USB Type-C RoHS: Compliant | 70 |
|
$5.4200 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables 80cm, USB Type-A USB Type-C | 50 |
|
$38.8800 | Buy Now |
|
Symmetry Electronics | ACCESSORY, CABLE, USB 2.0 A/M to USB TYPE C/M, BLACK, L=800MM. Min Qty: 1 | 0 |
|
$3.6300 | Buy Now |
Part Details for KUCA1
KUCA1 CAD Models
KUCA1 Part Data Attributes:
|
KUCA1
Lantronix Inc
Buy Now
|
Compare Parts:
KUCA1
Lantronix Inc
|
Samacsys Manufacturer | Lantronix |