Part Details for KUEP-3D15-110 (ALTERNATE: 9-1393113-7) by TE Connectivity
Overview of KUEP-3D15-110 (ALTERNATE: 9-1393113-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUEP-3D15-110 (ALTERNATE: 9-1393113-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198548
|
RS | Relay, E-Mech, SPST-NO-DM, 10A, Ctrl-V 110DC, Vol-Rtg 150DC, 9 Pin, KUEP Series | TE Connectivity KUEP-3D15-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 847 |
|
$27.9400 / $34.9200 | Buy Now |