Part Details for KUL-11D15D-24 by TE Connectivity
Overview of KUL-11D15D-24 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KUL-11D15D-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0243
|
Newark | Relay, Dpdt, 250Vac, 28Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Kul Series, Relay Mounting:Socket, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac, Coil Resistance:350Ohm Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUL-11D15D-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$104.9700 / $125.3300 | Buy Now |
DISTI #
PB471-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
140 In Stock |
|
$85.7167 / $110.2100 | Buy Now |
DISTI #
3-1393115-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC 350Ohm Socket - Bulk (Alt: 3-1393115-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$71.5316 / $86.0804 | Buy Now |
DISTI #
17M0243
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC 350Ohm Socket - Bulk (Alt: 17M0243) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 329 Partner Stock |
|
$105.6100 / $118.3200 | Buy Now |
DISTI #
655-KUL-11D15D-24
|
Mouser Electronics | General Purpose Relays DPDT PLAIN 24VDC RoHS: Compliant | 150 |
|
$91.8300 / $110.2100 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A DPDT(38.9x35.7x54.8)mm Socket RoHS: Compliant |
835 In Stock |
|
$77.9100 / $102.1900 | Buy Now |
DISTI #
69896940
|
Verical | Power Relay 24VDC 10A DPDT(38.9x35.7x54.8)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 796 |
|
$96.1526 / $126.0049 | Buy Now |
DISTI #
16505554
|
Verical | Power Relay 24VDC 10A DPDT(38.9x35.7x54.8)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$99.1600 / $127.4900 | Buy Now |
DISTI #
3-1393115-2
|
TTI | General Purpose Relays KUL-11D15D-24 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 789 In Stock |
|
$78.2600 / $104.7900 | Buy Now |
DISTI #
3-1393115-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VDC 350Ohm Socket - Bulk (Alt: 3-1393115-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$71.5316 / $86.0804 | Buy Now |
Part Details for KUL-11D15D-24
KUL-11D15D-24 CAD Models
KUL-11D15D-24 Part Data Attributes:
|
KUL-11D15D-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUL-11D15D-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.067A (COIL), 24VDC (COIL), 1600mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1650 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 54.8mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 96 g |