Part Details for KUMP-11A18-24 by TE Connectivity
Overview of KUMP-11A18-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUMP-11A18-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0247
|
Newark | Relay, Dpdt, 277Vac, 32Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:15A, Product Range:Kump Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Potter&brumfield Te Connectivity KUMP-11A18-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$18.2600 / $18.9400 | Buy Now |
DISTI #
2266-KUMP-11A18-24-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 24V Min Qty: 1 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
674 In Stock |
|
$18.2800 / $22.2700 | Buy Now |
DISTI #
PB1465-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 24V Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9472 / $28.6800 | Buy Now |
DISTI #
17M0247
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case - Bulk (Alt: 17M0247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Bulk | 80 Partner Stock |
|
$18.5700 / $19.2100 | Buy Now |
DISTI #
6-1393116-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case - Bulk (Alt: 6-1393116-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-KUMP-11A18-24
|
Mouser Electronics | General Purpose Relays DP PLN QC/SLDR 24VAC RoHS: Compliant | 93 |
|
$18.8800 / $20.7900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 15A DPDT(38.9x35.7x50)mm Socket RoHS: Compliant |
674 Partner Stock |
|
$16.4500 / $23.9200 | Buy Now |
DISTI #
6-1393116-3
|
TTI | General Purpose Relays KUMP-11A18-24 Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.2000 | Buy Now |
DISTI #
17M0247
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case - Bulk (Alt: 17M0247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Bulk | 80 Partner Stock |
|
$18.5700 / $19.2100 | Buy Now |
DISTI #
6-1393116-3
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case - Bulk (Alt: 6-1393116-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for KUMP-11A18-24
KUMP-11A18-24 CAD Models
KUMP-11A18-24 Part Data Attributes
|
KUMP-11A18-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUMP-11A18-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.113A (COIL), 24VDC (COIL), 2700mW (COIL), 15A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 18 V | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.113 A | |
Coil Current(DC)-Max | 0.113 A | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Power | 2700 mW | |
Coil Resistance | 72 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2.7VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |