Part Details for KUP-11A55F-120 by TE Connectivity
Overview of KUP-11A55F-120 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KUP-11A55F-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9593
|
Newark | Kup-11A55F-120=Relay, genpur, qc |Potter&brumfield Te Connectivity KUP-11A55F-120 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6400 / $20.4300 | Buy Now |
DISTI #
PB3050-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 150 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3873 | Buy Now |
DISTI #
655-KUP-11A55F-120
|
Mouser Electronics | General Purpose Relays KUP-11A55F-120=RELAY,GENPUR,QC RoHS: Compliant | 0 |
|
$24.8800 | Order Now |
DISTI #
71996603
|
RS | Relay, KUP-11A55F-120=RELAY, GENPUR, QC | TE Connectivity KUP-11A55F-120 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0900 / $23.8100 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (73.7x35.71x38.89)mm Bracket Industrial Relay RoHS: Compliant | 0 |
|
$19.4200 / $40.3100 | Buy Now |
DISTI #
000000000002651663
|
Sager | General Purpose Relays KUP-11A55F-120=RELAY,GENPUR,QC Min Qty: 150 | 0 |
|
$20.9500 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (73.7x35.71x38.89)mm Bracket Industrial Relay RoHS: Compliant | 0 |
|
$19.4200 / $40.3100 | Buy Now |
Part Details for KUP-11A55F-120
KUP-11A55F-120 CAD Models
KUP-11A55F-120 Part Data Attributes:
|
KUP-11A55F-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-11A55F-120
TE Connectivity
Power/Signal Relay, 2 Form C, 10A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 48.4 mm | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |