Part Details for KUP-14A11-120 by TE Connectivity
Overview of KUP-14A11-120 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14A11-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F1109
|
Newark | Relay, 3Pdt, 240Vac, 28Vdc, 5A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Kup Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14A11-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$20.9400 / $26.4600 | Buy Now |
DISTI #
75AC0274
|
Newark | Kup-14A11-120=Ku |Potter&brumfield Te Connectivity KUP-14A11-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $20.5300 | Buy Now |
DISTI #
PB611-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
109 In Stock |
|
$21.3312 / $26.6600 | Buy Now |
DISTI #
7-1393117-3
|
Avnet Americas | Electromechanical Relay 3PDT 5A 120VAC 1.7KOhm Socket - Bulk (Alt: 7-1393117-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
67F1109
|
Avnet Americas | Electromechanical Relay 3PDT 5A 120VAC 1.7KOhm Socket - Bulk (Alt: 67F1109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 53 Partner Stock |
|
$25.2800 / $30.0000 | Buy Now |
DISTI #
655-KUP-14A11-120
|
Mouser Electronics | General Purpose Relays 3P PLN QC/SLDR 120AC RoHS: Compliant | 137 |
|
$16.8000 / $23.1100 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 5A 3PDT(39.37x35.7x50)mm Socket RoHS: Compliant |
78 In Stock |
|
$12.6800 / $27.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$18.7200 | Buy Now |
|
Quest Components | RELAY ENCLOSED 3PDT 5A 120VAC | 1 |
|
$17.4915 | Buy Now |
|
Quest Components | RELAY ENCLOSED 3PDT 5A 120VAC | 5 |
|
$20.2800 | Buy Now |
Part Details for KUP-14A11-120
KUP-14A11-120 CAD Models
KUP-14A11-120 Part Data Attributes
|
KUP-14A11-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14A11-120
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 90 V | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-14A11-120
This table gives cross-reference parts and alternative options found for KUP-14A11-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14A11-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUP-14AA1F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-14A11-120 vs KUP-14AA1F-120 |
KUP-14A11F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | KUP-14A11-120 vs KUP-14A11F-120 |
7-1393117-5 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A11-120 vs 7-1393117-5 |
KUP-14A31F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-14A11-120 vs KUP-14A31F-120 |
KUP-14A41F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-14A11-120 vs KUP-14A41F-120 |
KUP-14A51F-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-14A11-120 vs KUP-14A51F-120 |
KUIP-14AT3-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | KUP-14A11-120 vs KUIP-14AT3-120 |
KUIP-14A13-120 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2700mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KUP-14A11-120 vs KUIP-14A13-120 |
8-1393117-6 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A11-120 vs 8-1393117-6 |