Part Details for KUP-14A31-120 by TE Connectivity
Overview of KUP-14A31-120 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14A31-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P0230
|
Newark | Kup-14A31-120=Ku |Potter&brumfield Te Connectivity KUP-14A31-120 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$42.2100 | Buy Now |
DISTI #
90F1149
|
Newark | Power Relay, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Kup Series, Relay Mounting:Socket, Coil Type:Ac Monostable, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Carry Current:5A Rohs Compliant: No |Potter&brumfield Te Connectivity KUP-14A31-120 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $29.9000 | Buy Now |
DISTI #
PB3087-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 120V Min Qty: 150 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1680 | Buy Now |
DISTI #
655-KUP-14A31-120
|
Mouser Electronics | General Purpose Relays 3PDT 5A 120VAC ENCLOSED RELAY RoHS: Compliant | 0 |
|
$37.6400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant |
145 In Stock |
|
$38.7700 / $65.5200 | Buy Now |
DISTI #
000000000002451305
|
Sager | Industrial Relays 3PDT 5A 120VAC ENCLOSED RELAY Min Qty: 150 | 0 |
|
$30.6700 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay RoHS: Compliant |
145 In Stock |
|
$38.7700 / $65.5200 | Buy Now |
Part Details for KUP-14A31-120
KUP-14A31-120 CAD Models
KUP-14A31-120 Part Data Attributes:
|
KUP-14A31-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14A31-120
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-14A31-120
This table gives cross-reference parts and alternative options found for KUP-14A31-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14A31-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393117-5 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14A31-120 vs 8-1393117-5 |