Part Details for KUP-14D35F-110 by TE Connectivity
Overview of KUP-14D35F-110 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14D35F-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0299
|
Newark | Kup-14D35F-110=Ku |Potter&brumfield Te Connectivity KUP-14D35F-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$33.5800 | Buy Now |
DISTI #
PB3098-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 110V Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6251 | Buy Now |
DISTI #
2-1393118-9
|
Avnet Americas | Electromechanical Relay 3PDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 2-1393118-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$23.0926 / $27.7894 | Buy Now |
DISTI #
655-KUP-14D35F-110
|
Mouser Electronics | General Purpose Relays Relay3PDT 10A 110VDC 10KOhm Plain Case RoHS: Compliant | 0 |
|
$31.6200 | Order Now |
|
Onlinecomponents.com | Power Relay 110VDC 10A 3PDT(38.9x35.7x50)mm Socket RoHS: Compliant |
165 In Stock |
|
$30.8800 / $54.8400 | Buy Now |
DISTI #
2-1393118-9
|
TTI | General Purpose Relays KUP-14D35F-110 Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$24.2400 / $26.2400 | Buy Now |
DISTI #
2-1393118-9
|
Avnet Americas | Electromechanical Relay 3PDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 2-1393118-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$23.0926 / $27.7894 | Buy Now |
DISTI #
2-1393118-9
|
Avnet Americas | Electromechanical Relay 3PDT 10A 110VDC 10KOhm Socket - Bulk (Alt: 2-1393118-9) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$23.0926 / $27.7894 | Buy Now |
DISTI #
TE Connectivity KUP-14D35F-110
|
PEI Genesis | Power/Signal Relay 3 Form C | 174 |
|
Buy Now | |
DISTI #
000000000001511453
|
Sager | Industrial Relays Relay3PDT 10A 110VDC 10KOhm Plain Case Min Qty: 150 | 0 |
|
$26.0900 | Buy Now |
Part Details for KUP-14D35F-110
KUP-14D35F-110 CAD Models
KUP-14D35F-110 Part Data Attributes
|
KUP-14D35F-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUP-14D35F-110
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1250 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
Alternate Parts for KUP-14D35F-110
This table gives cross-reference parts and alternative options found for KUP-14D35F-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-14D35F-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1423215-1 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14D35F-110 vs 1423215-1 |
2-1393118-9 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14D35F-110 vs 2-1393118-9 |
KUP-14D45F-110 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KUP-14D35F-110 vs KUP-14D45F-110 |