Part Details for KURZ 10-4 IG MB NI / RT by Schutzinger GmbH
Overview of KURZ 10-4 IG MB NI / RT by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KURZ 10-4 IG MB NI / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KURZ104IGMBNI-RT
|
TME | Stackable safety shunt, 4mm banana, 12A, 33VAC, 70VDC, red Min Qty: 1 | 2 |
|
$4.3700 / $4.6600 | Buy Now |
DISTI #
3224687
|
element14 Asia-Pacific | CONN, BANANA, PLUG, 12A, RED RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$6.1754 / $6.5152 | Buy Now |
DISTI #
3224687
|
Farnell | CONN, BANANA, PLUG, 12A, RED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 7 |
|
$6.5632 / $7.7554 | Buy Now |