Part Details for KUSBX-SMT2AP1S-W30 by Kycon Inc
Overview of KUSBX-SMT2AP1S-W30 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUSBX-SMT2AP1S-W30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KUSBX-SMT2AP1S-W30-ND
|
DigiKey | USB A-TYPE PLUG SMT FULLY SHIELD Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0110 / $1.9500 | Buy Now |
DISTI #
806-KUSBXST2AP1SW3
|
Mouser Electronics | USB Connectors A TYPE SMT WHT 30u PLUG .9mm POSTS SHLD RoHS: Compliant | 316 |
|
$0.9500 / $1.9300 | Buy Now |
DISTI #
000000000001509369
|
Sager | USB Connectors A TYPE SMT WHT 30u PLUG .9mm POSTS SHLD Min Qty: 1 | 0 |
|
$0.9500 / $1.7900 | Buy Now |
Part Details for KUSBX-SMT2AP1S-W30
KUSBX-SMT2AP1S-W30 CAD Models
KUSBX-SMT2AP1S-W30 Part Data Attributes
|
KUSBX-SMT2AP1S-W30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBX-SMT2AP1S-W30
Kycon Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.177 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for KUSBX-SMT2AP1S-W30
This table gives cross-reference parts and alternative options found for KUSBX-SMT2AP1S-W30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUSBX-SMT2AP1S-W30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUSBX-SMT2-AP1S-W30 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | Kycon Inc | KUSBX-SMT2AP1S-W30 vs KUSBX-SMT2-AP1S-W30 |
KUSBX-SMT2-AP1S-W | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | Kycon Inc | KUSBX-SMT2AP1S-W30 vs KUSBX-SMT2-AP1S-W |
KUSBX-SMT2-AP1S-B30 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | Kycon Inc | KUSBX-SMT2AP1S-W30 vs KUSBX-SMT2-AP1S-B30 |
KUSBX-SMT2-AP1S-B | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | Kycon Inc | KUSBX-SMT2AP1S-W30 vs KUSBX-SMT2-AP1S-B |