Part Details for KV 70 by Lumberg Connect GmbH
Overview of KV 70 by Lumberg Connect GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KV 70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4006
|
Newark | Industrial Circular, Cable, Plug, 7Pos, No. Of Contacts:7Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Termination:Solder, Contact Plating:Gold Flash Over Silver Or Gold Over Nickel Plated Contacts Rohs Compliant: Yes |Lumberg KV 70 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$7.5200 / $9.7800 | Buy Now |
DISTI #
5405-KV70-ND
|
DigiKey | IP 40 SOCKET CABLE MOUNT SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2270 / $11.9500 | Buy Now |
DISTI #
E02:0323_01041853
|
Arrow Electronics | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port Carton Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2329 | Europe - 6 |
|
$8.0668 / $10.3578 | Buy Now |
DISTI #
70151667
|
RS | Circular Connector DIN Cable Socket Straight Flush Lock-Ring 7 Contact KV Series | Lumberg KV 70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 116 |
|
$7.6800 / $9.9800 | Buy Now |
DISTI #
KV70
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 7, 5A, 250V Min Qty: 1 | 0 |
|
$5.2800 / $7.5400 | RFQ |
DISTI #
70F8551
|
Bürklin Elektronik | Jack, 7 pole, solder cup, screw locking, straight, KV 70 Min Qty: 1 |
190 in Stock 150 Available Soon |
|
$5.3909 / $7.2665 | Buy Now |
|
VRG Components Inc | Socket acc. to IEC 61076-2-106, IP40, straight version, with threaded joint, solder terminals and bend protection, for cable diameter up to 6 mm | 0 Stock |
|
RFQ |