Part Details for KV 81 by Lumberg Connect GmbH
Overview of KV 81 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KV 81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4009
|
Newark | Socket Acc. To Iec 60130-9, Ip 40, Straight Version, solder Term, With Threaded Joint, S Rohs Compliant: Yes |Lumberg KV 81 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 | Buy Now |
DISTI #
5405-KV81-ND
|
DigiKey | IP 40 SOCKET CABLE MOUNT SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4016 / $12.2400 | Buy Now |
DISTI #
70151549
|
RS | Conn, Electrical, Cbl Receptacle, Socket Cont,8 Cond,8 Poles, Solder,60V,5A, IP40 | Lumberg KV 81 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 49 |
|
$7.7700 / $10.7900 | Buy Now |
DISTI #
KV81
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 8, 5A, 60V Min Qty: 1 | 116 |
|
$6.2800 / $8.3800 | Buy Now |
|
VRG Components Inc | Socket acc. to IEC 61076-2-106, IP40, straight version, with threaded joint, solder terminals and bend protection, for cable diameter up to 6 mm | 0 Stock |
|
RFQ |