Part Details for KV0450510000G by Amphenol Corporation
Overview of KV0450510000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KV0450510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KV0450510000G
|
Avnet Americas | KV04505100J0G-508 TB PLU PLU WF/SCREW - Bulk (Alt: KV0450510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1699 / $0.2020 | Buy Now |
DISTI #
649-KV04505100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU WF/SCREW | 0 |
|
$0.1870 / $0.6900 | Order Now |
DISTI #
KV0450510000G
|
Avnet Americas | KV04505100J0G-508 TB PLU PLU WF/SCREW - Bulk (Alt: KV0450510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1699 / $0.2020 | Buy Now |
DISTI #
KV0450510000G
|
Avnet Americas | KV04505100J0G-508 TB PLU PLU WF/SCREW - Bulk (Alt: KV0450510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1699 / $0.2020 | Buy Now |
Part Details for KV0450510000G
KV0450510000G CAD Models
KV0450510000G Part Data Attributes
|
KV0450510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KV0450510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |