Part Details for KV2801-00 by Microsemi Corporation
Overview of KV2801-00 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KV2801-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KV2801-00
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for KV2801-00
KV2801-00 CAD Models
KV2801-00 Part Data Attributes:
|
KV2801-00
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
KV2801-00
Microsemi Corporation
Variable Capacitance Diode, Ultra High Frequency, 50pF C(T), 22V, Silicon, Hyperabrupt, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 5.9 | |
Diode Capacitance-Nom | 50 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | HYPERABRUPT |