Part Details for KVF250L156M55NHT00 by United Chemi-Con Inc
Overview of KVF250L156M55NHT00 by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVF250L156M55NHT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1561
|
Newark | Capacitors |Chemi-Con KVF250L156M55NHT00 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4748-1-ND
|
DigiKey | CAP CER 15UF 25V X8L 2220 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1026 In Stock |
|
$0.7559 / $2.0200 | Buy Now |
DISTI #
661-KVF250L156M55NHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15uF 25V 20% X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.9560 / $2.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.9020 | Buy Now |
|
Onlinecomponents.com | KVF 2220 (5750Metric) ceramic capacitor 0.224Lx0.197W 5.70mmx5.00mm X8L ±20% 15muF |
700 In Stock |
|
$0.8450 / $1.6430 | Buy Now |
DISTI #
69914441
|
Verical | Cap Ceramic 15uF 25V X8L 20% Pad SMD 2220 150°C Automotive AEC-Q200 T/R Min Qty: 50 Package Multiple: 25 Date Code: 2326 | Americas - 700 |
|
$1.4044 / $1.7616 | Buy Now |
|
Master Electronics | KVF 2220 (5750Metric) ceramic capacitor 0.224Lx0.197W 5.70mmx5.00mm X8L ±20% 15muF |
700 In Stock |
|
$0.8450 / $1.6430 | Buy Now |
Part Details for KVF250L156M55NHT00
KVF250L156M55NHT00 CAD Models
KVF250L156M55NHT00 Part Data Attributes
|
KVF250L156M55NHT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KVF250L156M55NHT00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 15uF, 25V, ±20%, X8L, 2220 (5650 mm), 0.110"T, -55º ~ +150ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 2220 | |
Reach Compliance Code | unknown |