-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7428
|
Newark | [Signalbee ] 1Mm Pitch, Single-Row, Center Lock, Wire-To-Board Connector (Ul/C-Ul Listed) |Hirose(Hrs) KW30-8S-1V(800) Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $0.9800 | Buy Now |
DISTI #
01AM8485
|
Newark | Conn, Header, 8Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Hirose(Hrs) KW30-8S-1V(800) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
26-KW30-8S-1V(800)CT-ND
|
DigiKey | CONN HDR 1.0MM SMD 8POS VERT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
551 In Stock |
|
$0.5776 / $1.2600 | Buy Now |
DISTI #
798-KW30-8S-1V800
|
Mouser Electronics | Headers & Wire Housings 1mm, Header, Single Row, 8 Pos, Center Lock Connector, KW30 Series RoHS: Compliant | 651 |
|
$0.5770 / $1.2600 | Buy Now |
|
Future Electronics | Header, 8pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 800Reel |
|
$0.6150 / $0.6650 | Buy Now |
|
Future Electronics | Header, 8pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6650 | Buy Now |
DISTI #
HIRKW30-8S-1V(800)
|
Heilind Electronics | 8P PIN HDR,1.0MM,VERT,SMT,REEL SNGL ROW | Americas - 600 in Stock |
|
$0.6719 / $0.7904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5550 / $0.7430 | Buy Now |
DISTI #
KW30-8S-1V-800
|
TME | Connector: wire-board, KW30, male, vertical, socket, SMT, on PCBs Min Qty: 1 | 0 |
|
$0.6210 / $0.9800 | RFQ |
DISTI #
HIRKW30-8S-1V(800)
|
Interstate Connecting Components | 8P PIN HDR,1.0MM,VERT,SMT,REEL SNGL ROW | 200 |
|
$0.6719 / $0.7904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KW30-8S-1V(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KW30-8S-1V(800)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |