Part Details for KWPY by Panduit Corp
Overview of KWPY by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KWPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K2891
|
Newark | Keystone Wall Phone Plate, 1 Gang, Ss, Accessory Type:Wall Phone Plate, For Use With:Panduit Keystone Jack Modules, No. Of Module Spaces:1, Connector Body Material:Stainless Steel Body, Connector Colour:-, Product Range:- Rohs Compliant: Yes |Panduit KWPY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9300 / $20.6900 | Buy Now |
DISTI #
298-12331-ND
|
DigiKey | WALL PLATE STAINLESS STEEL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
65 In Stock |
|
$13.6668 / $16.3100 | Buy Now |
DISTI #
KWPY
|
Avnet Americas | KEYSTONE WALL PLATE ONLY - Bulk (Alt: KWPY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 | Buy Now |
DISTI #
644-KWPY
|
Mouser Electronics | Wire Ducting & Raceways Keystone stainless steel wall phone plat RoHS: Compliant | 0 |
|
$14.1900 / $16.0900 | Order Now |
DISTI #
71146057
|
RS | Phone Plate, 4.5 L X 2.75 W X 0.32 H in, Metallic, ABS | Panduit KWPY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$14.5200 / $16.3100 | Buy Now |
DISTI #
PANKWPY
|
Heilind Electronics | KEYSTONE STAINLESS STEEL WALL PHONE PLAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Stainless steel wall phone plate accepts one keystone module. RoHS: Compliant |
40 On Order 977 Factory Stock |
|
$13.9700 / $16.2900 | Buy Now |
DISTI #
KWPY
|
Avnet Americas | KEYSTONE WALL PLATE ONLY - Bulk (Alt: KWPY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 | Buy Now |
DISTI #
KWPY
|
Avnet Americas | KEYSTONE WALL PLATE ONLY - Bulk (Alt: KWPY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 | Buy Now |
DISTI #
000000000001702879
|
Sager | Wire Ducting & Raceways Keystone stainless steel wall phone plat Min Qty: 10 | 0 |
|
$10.7800 / $14.0800 | Buy Now |
Part Details for KWPY
KWPY CAD Models
KWPY Part Data Attributes
|
KWPY
Panduit Corp
Buy Now
|
Compare Parts:
KWPY
Panduit Corp
|
Samacsys Manufacturer | Panduit |