-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2488-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
106 In Stock |
|
$34.4850 / $36.3800 | Buy Now |
DISTI #
967-KWS15A-24
|
Mouser Electronics | Switching Power Supplies 16.8W 24V 0.7A RoHS: Compliant | 3 |
|
$36.3700 / $36.3800 | Buy Now |
DISTI #
70755949
|
RS | Power Supply, AC-DC, Board Mount,115-230VAC, Output 24V 0.7A ,16.8W | TDK-Lambda KWS15A-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$32.7400 / $36.3800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 16.8W - 24VDC - Encapsulated PCB Mount - Input: 85 to 265VAC RoHS: Compliant | 0 |
|
$28.9500 / $40.6300 | Buy Now |
|
Quest Components | 25 |
|
$41.0652 / $48.3120 | Buy Now | |
DISTI #
KWS15A-24
|
TME | Converter: AC/DC, 16.8W, 85÷265VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 0 |
|
$43.2300 / $53.4100 | RFQ |
DISTI #
000000000005443282
|
Sager | Switching Power Supplies 16.8W 24V 0.7A Min Qty: 1 | 0 |
|
$33.0700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 32 |
|
$24.1560 / $32.5680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KWS15A-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KWS15A-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO OPERATES WITH 120 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PDMA-P4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 16.8 W | |
Trim/Adjustable Output | NO |