Part Details for KX122-1037 by ROHM Semiconductor
Overview of KX122-1037 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX122-1037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KX122-1037
|
Avnet Americas | Kionix Accelerometer Triple ±2g/±4g/±8g 12-Pin LGA - Tape and Reel (Alt: KX122-1037) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ | |
|
Ameya Holding Limited | Accelerometers Tri-axis Digital Accelerometer | 315 |
|
RFQ |