Part Details for KX14-80K8D-E650E by JAE Electronics
Overview of KX14-80K8D-E650E by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KX14-80K8D-E650E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KX14-80K8D-E650E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P 2R RECPT 0.8MM 0.5A 9.55MM HEIGHT RoHS: Compliant | 0 |
|
$3.5900 / $4.3300 | Order Now |
DISTI #
JAEKX14-80K8D-E650E
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,706.1077 / $2,748.3906 | Buy Now |