Part Details for KY2101520000G by Amphenol Corporation
Overview of KY2101520000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KY2101520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KY2101520000G
|
Avnet Americas | KY21015200J0G-500 TB WIR PRO 180D ROU - Bulk (Alt: KY2101520000G) RoHS: Compliant Min Qty: 2048 Package Multiple: 32 Container: Bulk | 0 |
|
$1.9942 / $2.3706 | Buy Now |
DISTI #
649-KY21015200J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB WIR PRO 180D ROU | 0 |
|
$2.1000 | Order Now |
DISTI #
KY2101520000G
|
Avnet Americas | KY21015200J0G-500 TB WIR PRO 180D ROU - Bulk (Alt: KY2101520000G) RoHS: Compliant Min Qty: 2048 Package Multiple: 32 Container: Bulk | 0 |
|
$1.9942 / $2.3706 | Buy Now |
DISTI #
KY2101520000G
|
Avnet Americas | KY21015200J0G-500 TB WIR PRO 180D ROU - Bulk (Alt: KY2101520000G) RoHS: Compliant Min Qty: 2048 Package Multiple: 32 Container: Bulk | 0 |
|
$1.9942 / $2.3706 | Buy Now |
Part Details for KY2101520000G
KY2101520000G CAD Models
KY2101520000G Part Data Attributes
|
KY2101520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KY2101520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |