Part Details for KZ27 by ST-Semiconductors Of Indiana Inc
Overview of KZ27 by ST-Semiconductors Of Indiana Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KZ27
KZ27 CAD Models
KZ27 Part Data Attributes
|
KZ27
ST-Semiconductors Of Indiana Inc
Buy Now
Datasheet
|
Compare Parts:
KZ27
ST-Semiconductors Of Indiana Inc
Trans Voltage Suppressor Diode, 21V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-SEMICONDUCTORS OF INDIANA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 39.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 21 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |