Part Details for L-14C6N8JV4T by Johanson Technology Inc
Overview of L-14C6N8JV4T by Johanson Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-14C6N8JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5033
|
Newark | Rf Mli, 0603, 6.8Nh,±5% /7 Inch Reel |Johanson Technology L-14C6N8JV4T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0280 | Buy Now |
DISTI #
1865795
|
Farnell | INDUCTOR RF, 6.8NH, 5%, 0603 RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0251 / $0.0414 | Buy Now |
DISTI #
1865795RL
|
Farnell | INDUCTOR RF, 6.8NH, 5%, 0603 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0251 / $0.0364 | Buy Now |
Part Details for L-14C6N8JV4T
L-14C6N8JV4T CAD Models
L-14C6N8JV4T Part Data Attributes:
|
L-14C6N8JV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-14C6N8JV4T
Johanson Technology Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |