-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Diffused, 1.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3227
|
Newark | Led, Red, T-3/4 (1.8Mm), 1.6Mcd, 660Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-3/4 (1.8Mm), Forward Current If:20Ma, Forward Voltage:2.25V, Wavelength Typ:660Nm, Luminous Intensity:1.6Mcd, Viewing Angle:70°, Msl:- Rohs Compliant: Yes |Kingbright L-2060HD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.3930 | Buy Now |
|
Bristol Electronics | 665 |
|
RFQ | ||
DISTI #
L-2060HD
|
Avnet Abacus | (Alt: L-2060HD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-2060HD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-2060HD
Kingbright
Single Color LED, Red, Diffused, 1.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.1 mm | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
T-code | T-3/4 | |
Viewing Angle | 70 deg |