-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | L-51 Series 30 V 940 nm 10 mW Through Hole Silicon NPN Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 162000Bag |
|
$0.0369 / $0.0434 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.2mA NPN 30V 10mW 100nA 940nm Plugin,D=5mm Phototransistors ROHS | 7840 |
|
$0.0598 / $0.1121 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 995 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 122000 |
|
$0.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy