Part Details for L-8-120-9-C by Thomas & Betts
Overview of L-8-120-9-C by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-8-120-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H2904
|
Newark | Cable Tie 120 Lb 7.9In Nat Nyl Hvy |Abb Thomas & Betts L-8-120-9-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5670 / $0.7540 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Nylon 6.6 Natural 51mm 534N | Alternative Product Available |
|
$0.2841 / $0.4157 | Buy Now |
|
Master Electronics | Cable Ties Standard Locking Nylon 6.6 Natural 51mm 534N | Alternative Product Available |
|
$0.2841 / $0.4157 | Buy Now |