Part Details for L-8-40-9-C by Thomas & Betts
Overview of L-8-40-9-C by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-8-40-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Ties, Intermediate Nylon 6/6 Natural 2mm |
5357 In Stock |
|
$0.1628 / $0.2514 | Buy Now |
|
Master Electronics | Cable Ties, Intermediate Nylon 6/6 Natural 2mm |
5357 In Stock |
|
$0.1628 / $0.2514 | Buy Now |
DISTI #
124-851
|
TestEquity LLC | Thomas & Betts L-8-40-9-C Cable Tie, Locking, 8.5" OAL, 100/Pkg | 0 |
|
$12.2600 | Buy Now |