Part Details for L-917-RD by Jameco
Overview of L-917-RD by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-917-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141137
|
Jameco Electronics | Panel Mount LED Indicator Chrome Bezel Red T1-3/4 5mm LED 2V 20mA 0.31" Mtg. Hole Min Qty: 1 Container: Each | 328 |
|
$1.2500 / $1.7500 | Buy Now |