Part Details for L-934LSURDK by Kingbright
Overview of L-934LSURDK by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-934LSURDK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68405079
|
Verical | Dio, Red, 400Mcd, 30mA RoHS: Compliant Min Qty: 2768 Package Multiple: 2768 | Americas - 2768 |
|
$0.0966 | Buy Now |
DISTI #
L-934LSURDK
|
TME | LED, 3mm, red, 30÷80mcd, 50°, Front: convex, 1.75÷2.2V, No.of term: 2 Min Qty: 5 | 0 |
|
$0.0572 / $0.1719 | RFQ |